TOOLCRAFT 1420594 Tool battery 10.8 V 1.3 Ah Li-ion

  • Item no.: 1420594
  • Manufacturer no.: 1420594
  • EAN: 4016139067575

10.8 V Li-ion rechargeable battery suitable for Toolcraft cordless drill DD 10.8 V (Cat. No. 1414012).

  • Item no.: 1420594
  • Manufacturer no.: 1420594
  • EAN: 4016139067575

10.8 V Li-ion rechargeable battery suitable for Toolcraft cordless drill DD 10.8 V (Cat. No. 1414012).

Type 1420594
Voltage 10.8 V
Capacity 1.3 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 170 g
Suitable for Toolcraft DD 10.8 V
Suitable for Toolcraft DD 10,8 V LI
Product type Tool battery

Technical data

Type 1420594
Voltage 10.8 V
Capacity 1.3 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 170 g
Suitable for Toolcraft DD 10.8 V
Suitable for Toolcraft DD 10,8 V LI
Product type Tool battery

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries