TOOLCRAFT 1420595 Tool battery 14.4 V 1.5 Ah Li-ion
14.4 V Li-ion rechargeable battery suitable for Toolcraft cordless drill DD 14.4 V (Cat. No. 1414013).
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
14.4 V Li-ion rechargeable battery suitable for Toolcraft cordless drill DD 14.4 V (Cat. No. 1414013).
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Type | 1420595 |
---|---|
Voltage | 14.4 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 300 g |
Suitable for | Toolcraft DD 14.4 V |
Product type | Tool battery |
Li-ion Battery 14.4 V / 1.5 Ah
14.4 V Li-ion rechargeable battery suitable for Toolcraft cordless drill DD 14.4 V (Cat. No. 1414013).
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries