TOOLCRAFT 1582581 Angle grinder 125 mm incl. accessories 900 W 240 V

  • Item no.: 1582581
  • Manufacturer no.: 1582581
  • EAN: 4016139311241

The TOOLCRAFT angle grinder T-WS 125 900 W convinces by its handy design and high functionality. The high-performance motor with 900 W and an idle oscillation rate of 12000 rpm, the angle grinder in many different areas of use its strengths. Cutting …

  • Item no.: 1582581
  • Manufacturer no.: 1582581
  • EAN: 4016139311241

The TOOLCRAFT angle grinder T-WS 125 900 W convinces by its handy design and high functionality. The high-performance motor with 900 W and an idle oscillation rate of 12000 rpm, the angle grinder in many different areas of use its strengths. Cutting …

  • No Load Speed: 13000/min
Features incl. accessories
Power
900 W
Voltage 240 V
Disc diameter 125 mm
Idle speed 12000 rpm
Cable length 2.00 m
Operating voltage 230 V
Length 287 mm
Width 72 mm
Height 102 mm
Weight 1800
Product type Angle grinder

Technical data

  • No Load Speed: 13000/min
Features incl. accessories
Power
900 W
Voltage 240 V
Disc diameter 125 mm
Idle speed 12000 rpm
Cable length 2.00 m
Operating voltage 230 V
Length 287 mm
Width 72 mm
Height 102 mm

Frequently bought together

Similar products

See and discover other items from category Angle Grinders