Toolcraft 21 Piece Electricans Tool Set

  • Item no.: 821611
  • Manufacturer no.: 821611
  • EAN: 4016138603477

This strong rigid case is available over tool bar with diverse sections on front and rear side. The bottom tray offers free distinguishable sub-divisions with extremely stable form of dividers. Thus, different tools can be stored systematically and…

  • Item no.: 821611
  • Manufacturer no.: 821611
  • EAN: 4016138603477

This strong rigid case is available over tool bar with diverse sections on front and rear side. The bottom tray offers free distinguishable sub-divisions with extremely stable form of dividers. Thus, different tools can be stored systematically and…

Dim (L x W x H) 490 x 420 x 185 mm
Range of use Electrical contractors
Material Acrylonitrile butadiene styrene
Colour Black
Length 490 mm
Height 185 mm
Width 420 mm
Material (details) ABS
Product type Tool box (+ tools)

Technical data

Dim (L x W x H) 490 x 420 x 185 mm
Range of use Electrical contractors
Material Acrylonitrile butadiene styrene
Colour Black
Length 490 mm
Height 185 mm
Width 420 mm
Material (details) ABS
Product type Tool box (+ tools)

Frequently bought together

Similar products

See and discover other items from category Tool Cases