TOOLCRAFT 815064 Tweezer set 2-piece Pointed, Extra pointy 120 mm
High-quality set consists of one pair of straight tip tweezers and one straight-super-tip pair.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
High-quality set consists of one pair of straight tip tweezers and one straight-super-tip pair.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Type | straight-tip/straight super-tip |
---|---|
Length | 120 mm |
Material | Stainless steel |
Tip shape | Pointed , Extra pointy |
Material (details) | Stainless steel |
Product type | Tweezer set |
Documents & Downloads
2-pcs. Stainless steel set of tweezers
High-quality set consists of one pair of straight tip tweezers and one straight-super-tip pair.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers