TOOLCRAFT 817960 Precision tweezers 5a SA Pointed, curved, extra fine 120 mm
High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic, slightly bent. Very fine tips for the installation of small components in a confined space. Suitable for semi-conductor, chips, laboratory work, biology a…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic, slightly bent. Very fine tips for the installation of small components in a confined space. Suitable for semi-conductor, chips, laboratory work, biology a…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Type | Very fine, curved |
---|---|
Length | 120 mm |
Weight | 18 g |
Material | Stainless steel |
Tip shape | Pointed, curved, extra fine |
Type | 5a SA |
Material (details) | Stainless steel |
Type | 5 aSA |
Product type | Precision tweezers |
Documents & Downloads
Stainless steel tweezers very finely bent 120 mm 5 aSA
High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic, slightly bent. Very fine tips for the installation of small components in a confined space. Suitable for semi-conductor, chips, laboratory work, biology and medicine.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers