TOOLCRAFT 817963 Precision tweezers 2 SA Pointed, medium 120 mm

  • Item no.: 817963
  • Manufacturer no.: 817963
  • EAN: 4016138885194

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. Precision tweezers with medium-fine tips.

  • Item no.: 817963
  • Manufacturer no.: 817963
  • EAN: 4016138885194

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. Precision tweezers with medium-fine tips.

Type Medium-fine straight
Length 120 mm
Weight 18 g
Material Stainless steel
Tip shape Pointed, medium
Type 2 SA
Material (details) Stainless steel
Type 2 SA
Product type Precision tweezers

Technical data

Type Medium-fine straight
Length 120 mm
Weight 18 g
Material Stainless steel
Tip shape Pointed, medium
Type 2 SA
Material (details) Stainless steel
Type 2 SA
Product type Precision tweezers

Frequently bought together

Similar products

See and discover other items from category Tweezers