TOOLCRAFT 817964 Precision tweezers 7a SA Sickle-shape, round, curved (55°), fine 120 mm

  • Item no.: 817964
  • Manufacturer no.: 817964
  • EAN: 4016138885255

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. Precision tweezers, curved, hollowed out, with fine tips. Good handling in a confined space.

  • Item no.: 817964
  • Manufacturer no.: 817964
  • EAN: 4016138885255

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. Precision tweezers, curved, hollowed out, with fine tips. Good handling in a confined space.

Type Fine sickle tips approx. 55° curved
Length 120 mm
Weight 22 g
Material Stainless steel
Tip shape Sickle-shape, round, curved (55°), fine
Type 7a SA
Material (details) Stainless steel
Type 7a SA
Product type Precision tweezers

Technical data

Type Fine sickle tips approx. 55° curved
Length 120 mm
Weight 22 g
Material Stainless steel
Tip shape Sickle-shape, round, curved (55°), fine
Type 7a SA
Material (details) Stainless steel
Type 7a SA
Product type Precision tweezers

Frequently bought together

Similar products

See and discover other items from category Tweezers