TOOLCRAFT Cavity plug 24 mm TO-5973576 100 pc(s)

  • Item no.: 1991192
  • Manufacturer no.: TO-5973576
  • EAN: 4053199938346

Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.

This text is machine translated.

  • Item no.: 1991192
  • Manufacturer no.: TO-5973576
  • EAN: 4053199938346

Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.

This text is machine translated.

  • Working length/length mm 24/65
  • Drill Ø 11
Content 100 pc(s)
Length 24 mm
Features incl. screw
Suitable for Hollow bricks , Foamed concrete wall
Material Metal
Screw diameter 5 mm
Product type Cavity plug

Technical data

  • Working length/length mm 24/65
  • Drill Ø 11
Content 100 pc(s)
Length 24 mm
Features incl. screw
Suitable for Hollow bricks , Foamed concrete wall
Material Metal
Screw diameter 5 mm
Product type Cavity plug

Frequently bought together

Similar products

See and discover other items from category Dowels