TOOLCRAFT Cavity plug 38 mm TO-5973465 100 pc(s)
Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Working length/length mm 38/59
- Drill Ø 9
Content | 100 pc(s) |
---|---|
Length | 38 mm |
Features | incl. screw |
Suitable for | Foamed concrete wall , Hollow bricks |
Material | Metal |
Screw diameter | 4 mm |
Product type | Cavity plug |
Metal cavity plug "MHDS"
Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.
This text is machine translated.
Highlights & Details
- Fast attachment to plasterboard and gypsum fiberboards
Delivery
- 100x Metal cavity plug
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels