TOOLCRAFT Ceramic paste white PKE.Z50BL 50 g

  • Item no.: 893967
  • Manufacturer no.: PKE.Z50BL
  • EAN: 4016138762815

-

  • Item no.: 893967
  • Manufacturer no.: PKE.Z50BL
  • EAN: 4016138762815

-

Content 50 g
Product type Ceramic grease

Technical data

Content 50 g
Product type Ceramic grease

Hazard Statement

cz.actum.core.entity.product.ProductImage@7a31cc97[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 315: Causes skin irritation. (H 315)
  • H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 362: Remove and wash contaminated clothing before re-use. (P 362)

Hazard Statement

cz.actum.core.entity.product.ProductImage@7a31cc97[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease