TOOLCRAFT DD 14.4 Cordless drill 14.4 V 1.5 Ah Li-ion incl. rechargeables, incl. case

  • Item no.: 1414013
  • Manufacturer no.: 1414013
  • EAN: 4016139062747

The Toolcraft DD 14.4 drill driver features an ergonomic soft-grip handle that ensures safe and comfortable working, particularly when tackling longer tasks. A built-in work light enables working in low-light areas. No extra worklight required when w…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Cordless drill
Type DD 14.4
Voltage 14.4 V
Capacity 1.5 Ah
Technology Li-ion
No. of power packs included 1
Charging time 1 hour
Idle speed (details) (1./2. speed) 0 - 350/0 - 1350 rpm
Max. torque (soft/hard) 18/30 Nm
Torque levels 18+1
Max. screw Ø 8 mm
Max. drill diameter (wood/metal) 28/10 mm
Tool holder Keyless drill chuck
Drill chuck clamping range 1 - 10 mm
Features incl. rechargeables , incl. case
Transmission type 2-speed
Weight 1.2 kg
Weight, information incl. rechargeable battery
Width 85 mm
Height 213 mm
Length 200 mm

Technical data

Category Cordless drill
Type DD 14.4
Voltage 14.4 V
Capacity 1.5 Ah
Technology Li-ion
No. of power packs included 1
Charging time 1 hour
Idle speed (details) (1./2. speed) 0 - 350/0 - 1350 rpm
Max. torque (soft/hard) 18/30 Nm
Torque levels 18+1

See and discover other items from category cordless screwdriver;cordless drill;cordless impact drill