TOOLCRAFT Decorators' knife (L x W) 195 mm x 25 mm
This text is machine translated.
The Toolcraft scraper is suitable for all painting and filler work in the commercial and private sector.
The plastic handle can be much easier cleaning after use than conventional wooden handles.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
The Toolcraft scraper is suitable for all painting and filler work in the commercial and private sector.
The plastic handle can be much easier cleaning after use than conventional wooden handles.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Width | 25 mm |
---|---|
Length | 195 mm |
Dim | (L x W) 195 mm x 25 mm |
Material (handle) | Plastic |
Product type | Decorators' knife |
Documents & Downloads
Scraper
This text is machine translated.
The Toolcraft scraper is suitable for all painting and filler work in the commercial and private sector.
The plastic handle can be much easier cleaning after use than conventional wooden handles.
Highlights & Details
- Halbflexibeles steel sheet
- handy plastic handle in wooden finish
- hanging hole for easy storage.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trowels