TOOLCRAFT Dowel 30 mm 6 mm TO-5973441 100 pc(s)
The multi-anchor "MAX" with collar spreads in solid building materials (concrete, sand-lime brick, brick or natural stone) in 4 directions and knotts around the screw in case of hollow building materials.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
The multi-anchor "MAX" with collar spreads in solid building materials (concrete, sand-lime brick, brick or natural stone) in 4 directions and knotts around the screw in case of hollow building materials.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Min. Drilling depth 40 mm
(Ø) | 6 mm |
---|---|
Dim | (Ø x L) 6 mm x 30 mm |
Content | 100 pc(s) |
Length | 30 mm |
Suitable for | Concrete , Natural stone , Flintlime bricks , Bricks |
Product type | Dowel |
Multi-anchor "MAX"
The multi-anchor "MAX" with collar spreads in solid building materials (concrete, sand-lime brick, brick or natural stone) in 4 directions and knotts around the screw in case of hollow building materials.
This text is machine translated.
Highlights & Details
- With collar
- Spread in 4 directions
- Suitable for building materials
- Knotts around the screw for hollow building materials
Delivery
- 100x multi-anchor
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels