TOOLCRAFT Drywall anchor 40 mm 14 mm TO-5973444 100 pc(s)

  • Item no.: 1991148
  • Manufacturer no.: TO-5973444
  • EAN: 4053199932542

The metal "EASY" plasterboard plug is ideal for mounting in plasterboard and gypsum fiberboards. It can also be used as a fastening element in gas or aerated concrete. The dowel is equipped with an integrated drill tip.This text is machine translated…

  • Item no.: 1991148
  • Manufacturer no.: TO-5973444
  • EAN: 4053199932542

The metal "EASY" plasterboard plug is ideal for mounting in plasterboard and gypsum fiberboards. It can also be used as a fastening element in gas or aerated concrete. The dowel is equipped with an integrated drill tip.This text is machine translated…

  • 14 x 40 ØxL
(Ø) 14 mm
Content 100 pc(s)
Length 40 mm
Suitable for Plasterboard , Foamed concrete wall
Material Metal
Product type Drywall anchor

Technical data

  • 14 x 40 ØxL
(Ø) 14 mm
Content 100 pc(s)
Length 40 mm
Suitable for Plasterboard , Foamed concrete wall
Material Metal
Product type Drywall anchor

Frequently bought together

Similar products

See and discover other items from category Dowels