TOOLCRAFT Fast charger 20 V Li-ion TCSL 20 V 1601921
The ideal product to its 20 V Li-ion tool batteries as quickly as possible to make use again.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
The ideal product to its 20 V Li-ion tool batteries as quickly as possible to make use again.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Dim | (L x W) 143 mm x 101 mm |
---|---|
Length | 143 mm |
Width | 101 mm |
Matching rechargeable battery | Li-ion |
Charging current (max.) | 2 A |
Operating voltage | 20 V DC |
Charging slots | 1 |
Operating voltage | 220 - 240 V |
Weight | 380 g |
Product type | Battery pack charger |
Documents & Downloads
Fast charger 20 V Li-ion TCSL 20 V
The ideal product to its 20 V Li-ion tool batteries as quickly as possible to make use again.
This text is machine translated.
Highlights & Details
- Display of charging status indicated by red and green LED
Delivery
- Battery charger
- User manual
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers