TOOLCRAFT Frame plug 120 mm 10 mm TO-5973462 50 pc(s)
Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Setting depth min.: 50 mm
- Usable length 70 mm
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 120 mm |
Content | 50 pc(s) |
Length | 120 mm |
Suitable for | Concrete , Natural stone , Flintlime bricks , Bricks |
Product type | Frame plug |
Frame plug "RKT"
Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.
This text is machine translated.
Highlights & Details
- With galvanized inner core screw
- Fast attachment in solid materials
Delivery
- 50x frame plug with screw
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels