TOOLCRAFT Frame plug 160 mm 10 mm TO-5973435 50 pc(s)

  • Item no.: 1991145
  • Manufacturer no.: TO-5973435
  • EAN: 4053199932511

Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.

This text is machine translated.

  • Item no.: 1991145
  • Manufacturer no.: TO-5973435
  • EAN: 4053199932511

Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.

This text is machine translated.

  • Setting depth min.: 50 mm
  • Usable length 110 mm
(Ø) 10 mm
Dim (Ø x L) 10 mm x 160 mm
Content 50 pc(s)
Length 160 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Frame plug

Technical data

  • Setting depth min.: 50 mm
  • Usable length 110 mm
(Ø) 10 mm
Dim (Ø x L) 10 mm x 160 mm
Content 50 pc(s)
Length 160 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Frame plug

Frequently bought together

Similar products

See and discover other items from category Dowels