TOOLCRAFT HLL360 Multi-line laser Self-levelling Range (max.): 20 m

  • Item no.: 1582585
  • Manufacturer no.: 1582585
  • EAN: 4016139311289

The Toolcraft 360° laser line level is a compact, precise and versatile tool designed for tradespeople and covering a range of up to 10 metres. It is easy to use due to a self-levelling function that renders any manual settings unnecessary. Exceedi…

  • Item no.: 1582585
  • Manufacturer no.: 1582585
  • EAN: 4016139311289

The Toolcraft 360° laser line level is a compact, precise and versatile tool designed for tradespeople and covering a range of up to 10 metres. It is easy to use due to a self-levelling function that renders any manual settings unnecessary. Exceedi…

  • AA x 4
Features Self-levelling
Range (max.) 20 m
Accuracy (+/-) 0.4 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Operating time (battery-powered) 20 h
Power supply (details) 6 V
Length 105 mm
Width 92 mm
Height 71 mm
Dim (L x W x H) 105 x 92 x 71 mm
Weight 400 g
Weight, information without battery
Calibrated to
Manufacturer's standards (no certificate)
Type HLL360
Product type Multi-line laser

Technical data

  • AA x 4
Features Self-levelling
Range (max.) 20 m
Accuracy (+/-) 0.4 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Operating time (battery-powered) 20 h
Power supply (details) 6 V
Length 105 mm
Width 92 mm
Height 71 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Levelling Tools