TOOLCRAFT HT03408 819444 Professionals Tool kit Case 109-piece
Industry-grade tool set made from chromium vanadium steel. Torque transmission from sockets to nuts occurs via the flats and not via the nut edges. This enables higher torque levels whilst, at the same time, protecting the sensitive nut edges. 72-too…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Industry-grade tool set made from chromium vanadium steel. Torque transmission from sockets to nuts occurs via the flats and not via the nut edges. This enables higher torque levels whilst, at the same time, protecting the sensitive nut edges. 72-too…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Range of use | Professionals |
---|---|
Features | Case |
Material | Chromium-vanadium steel |
Product type | Tool kit |
Documents & Downloads
Tool Kit (109pcs)
Industry-grade tool set made from chromium vanadium steel. Torque transmission from sockets to nuts occurs via the flats and not via the nut edges. This enables higher torque levels whilst, at the same time, protecting the sensitive nut edges. 72-tooth ratchet wrenches with bit release button. Forward/reverse action S2 bits. Soft grip pliers and screwdrivers. Robust plastic case.
Highlights & Details
- 6.3 mm (1/4") and 12.5 mm (1/2") socket bits
- Set comprises a wide range of pliers, socket and screwdriver bits
Delivery
- 6.3 mm (1/4") tools: 72-tooth forward/reverse action ratchet wrench · 13x socket bit: 4/4.5/5/5.5/6/7/8/9/10/11/12/13/14 mm · Universal joint · 50 and 100 mm extension · Sliding T bar head. · Screwdriver with 6.3 mm (1/4") socket holder · Flexible extension · 6.3 mm (1/4") (F) x 6.3 mm (1/4") (M) adapter · Machine tooling bit holder · 50-pcs bit set: Torx TX10/TX15/TX20/TX25/TX27/TX30/TX40, Torx T10/T15/T20/T25/T27/T30/T40, Allen 2/3/4/5/6 mm · Square socket: 0/1/2/3; slot drive: 3/2 x 4/2 x 5/2 x 6/7 mm; Philips: PH 0/3 x PH 1/3 x PH 2/2 x PH 3/PZ 0/3 x PZ 1/3 x PZ 2/3 x PZ 3 · 12.5 mm (1/2") tools: 72-tooth forward/reverse action ratchet wrench · 18x socket bit: 10/11/12/13/14/15/16/17/18/19/20/21/22/23/24/27/30/32 mm · 16/21 mm spark plug bits · Universal joint · 125 and 250 mm extension · 10 mm (3/8") (F) x 12.5 mm (1/2") (M) adapter · Hammer (300 grams) · 180 mm Kraft side cutter · 180 mm comb pliers · 240mm pipe wrench · Screwdrivers: slot drive 5.0 x 100 mm, Philips PH 1 x 75/PH 2 x 100 mm/PZ 1 x 75 mm · 4x Allen bit: 1.5/2/2.5/3 mm · Hard case.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits