TOOLCRAFT MAX850 Blow torch 1300 °C 150 min + piezo ignition, + gas bottle

  • Item no.: 588770
  • Manufacturer no.: 588770
  • EAN: 2050002397231

This gas burner has a large, flicker-free jet flame produced by the large burner head. The flame is continuously adjustable and is ignited by the integrated piezo igniter. The high-temperature flame is perfect for soldering and brazing as well as hea…

  • Item no.: 588770
  • Manufacturer no.: 588770
  • EAN: 2050002397231

This gas burner has a large, flicker-free jet flame produced by the large burner head. The flame is continuously adjustable and is ignited by the integrated piezo igniter. The high-temperature flame is perfect for soldering and brazing as well as hea…

Hazard Statement

cz.actum.core.entity.product.ProductImage@552a404[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated
GHS Precautionary Statements
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Hazard Statement

cz.actum.core.entity.product.ProductImage@552a404[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Gas Soldering Irons