TOOLCRAFT Nail plug 120 mm 8 mm TO-5973450 100 pc(s)
Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Setting depth min.: 40 mm
- Usable length 80 mm
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 120 mm |
Content | 100 pc(s) |
Length | 120 mm |
Features | incl. screw |
Suitable for | Concrete , Natural stone , Flintlime bricks , Bricks |
Product type | Nail plug |
Nail plug "FIX" cylinder head
Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.
This text is machine translated.
Highlights & Details
- Quick mounting
- High extraction values in solid building materials
- Subsequently adjustable
- Dowel head is positioned like a washer
Delivery
- 100x nail plug
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels