TOOLCRAFT Nail plug 60 mm 6 mm TO-5973594 200 pc(s)

  • Item no.: 1991198
  • Manufacturer no.: TO-5973594
  • EAN: 4053199938407

Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.

This text is machine translated.

  • Item no.: 1991198
  • Manufacturer no.: TO-5973594
  • EAN: 4053199938407

Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.

This text is machine translated.

  • Setting depth min. 25 mm
  • Usable length 35 mm
(Ø) 6 mm
Dim (Ø x L) 6 mm x 60 mm
Content 200 pc(s)
Length 60 mm
Features incl. screw
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Nail plug

Technical data

  • Setting depth min. 25 mm
  • Usable length 35 mm
(Ø) 6 mm
Dim (Ø x L) 6 mm x 60 mm
Content 200 pc(s)
Length 60 mm
Features incl. screw
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Nail plug

Frequently bought together

Similar products

See and discover other items from category Dowels