TOOLCRAFT Spring toggle 30 mm 6 mm TO-5973603 100 pc(s)

  • Item no.: 1991201
  • Manufacturer no.: TO-5973603
  • EAN: 4053199938438

Spring toggle "BEST" for fixing in solid construction materials. External gears provide for high tensile forces, the inner enclosures provide a secure thread guide.

This text is machine translated.

  • Item no.: 1991201
  • Manufacturer no.: TO-5973603
  • EAN: 4053199938438

Spring toggle "BEST" for fixing in solid construction materials. External gears provide for high tensile forces, the inner enclosures provide a secure thread guide.

This text is machine translated.

  • Min. Drilling depth 35 mm
(Ø) 6 mm
Dim (Ø x L) 6 mm x 30 mm
Content 100 pc(s)
Length 30 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Spring toggle

Technical data

  • Min. Drilling depth 35 mm
(Ø) 6 mm
Dim (Ø x L) 6 mm x 30 mm
Content 100 pc(s)
Length 30 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Spring toggle

Frequently bought together

Similar products

See and discover other items from category Dowels