TOOLCRAFT Spring toggle 70 mm 14 mm TO-5973408 20 pc(s)
Spring toggle "BEST" for fixing in solid construction materials. External gears provide for high tensile forces, the inner enclosures provide a secure thread guide.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Spring toggle "BEST" for fixing in solid construction materials. External gears provide for high tensile forces, the inner enclosures provide a secure thread guide.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Min. Drilling depth 85 mm
(Ø) | 14 mm |
---|---|
Dim | (Ø x L) 14 mm x 70 mm |
Content | 20 pc(s) |
Length | 70 mm |
Suitable for | Concrete , Natural stone , Flintlime bricks , Bricks |
Product type | Spring toggle |
Spring toggle "BEST"
Spring toggle "BEST" for fixing in solid construction materials. External gears provide for high tensile forces, the inner enclosures provide a secure thread guide.
This text is machine translated.
Highlights & Details
- For fixing in solid construction materials
- Fohe tensile forces
- Secure screw guide
Delivery
- 20x spring toggle
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels