TOOLCRAFT TC-AHR 20 Air hose reel 20 m 14 bar

  • Item no.: 1499514
  • Manufacturer no.: 1499514
  • EAN: 4016139140285

Classic hose drum with hand crank including durable PU-compressed air hose with fabric insert 3/8''. For carrying or setting up. Ideally suited for use in the Feien.

  • Item no.: 1499514
  • Manufacturer no.: 1499514
  • EAN: 4016139140285

Classic hose drum with hand crank including durable PU-compressed air hose with fabric insert 3/8''. For carrying or setting up. Ideally suited for use in the Feien.

  • 13.8 mm hexagon nut on tap connection
  • burst pressure (pressure) max.: 28 bar
  • housing L x W x H: 29 x 20 x 34 cm
  • temperature range: -5 °C to 45 °C
Length 20 m
Connector 1/4" (6,3 mm)
Max. operating pressure 14 bar
Inside diameter 9.3 mm
Outside Ø 13.5 mm
Weight 2.5 kg
Content 1 pc(s)
Product type Air hose reel

Technical data

  • 13.8 mm hexagon nut on tap connection
  • burst pressure (pressure) max.: 28 bar
  • housing L x W x H: 29 x 20 x 34 cm
  • temperature range: -5 °C to 45 °C
Length 20 m
Connector 1/4" (6,3 mm)
Max. operating pressure 14 bar
Inside diameter 9.3 mm
Outside Ø 13.5 mm
Weight 2.5 kg
Content 1 pc(s)
Product type Air hose reel

Frequently bought together

Similar products

See and discover other items from category Pneumatic Tubing