TOOLCRAFT TC-HPC-120 Pressure washer 120 bar Cold water

  • Item no.: 1650743
  • Manufacturer no.: TO-4952229
  • EAN: 4053199523184

DerTC HPC-120 with high-performance aluminum high-pressure pump is thanks to the compact design best suited for all cleaning work around home and garden.

This text is machine translated.

  • Item no.: 1650743
  • Manufacturer no.: TO-4952229
  • EAN: 4053199523184

DerTC HPC-120 with high-performance aluminum high-pressure pump is thanks to the compact design best suited for all cleaning work around home and garden.

This text is machine translated.

Cleaning system Cold water
Nozzle type Soap nozzle , Jet nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V AC
Power consumption (P1) 1700 W
Max. feed rate 330 l/h
Max. cable length 5 m
Hose length 3 m
Feed temperature 40 °C
Weight 5.6 kg
Length 17 mm
Width 21 cm
Height 37 mm
Operating pressure (max.) 120 bar
Product type Pressure washer

Technical data

Cleaning system Cold water
Nozzle type Soap nozzle , Jet nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V AC
Power consumption (P1) 1700 W
Max. feed rate 330 l/h
Max. cable length 5 m
Hose length 3 m
Feed temperature 40 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers