TOOLCRAFT TO-5061987 Tool box (empty) (W x H x D) 265 x 405 x 500 mm

  • Item no.: 1687329
  • Manufacturer no.: TO-5061987
  • EAN: 4053199544455

The perfect service and fitting case for electricians and field service technicians.

This text is machine translated.

  • Item no.: 1687329
  • Manufacturer no.: TO-5061987
  • EAN: 4053199544455

The perfect service and fitting case for electricians and field service technicians.

This text is machine translated.

Inside width 210 mm
Inside height 360 mm
Internal depth 460 mm
Height 405 mm
Width 265 mm
T 500 mm
Weight 5.6 kg
Product type Tool box (empty)

Technical data

Inside width 210 mm
Inside height 360 mm
Internal depth 460 mm
Height 405 mm
Width 265 mm
T 500 mm
Weight 5.6 kg
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases