TOOLCRAFT TO-LMD X60 Laser range finder

  • Item no.: 1575757
  • Manufacturer no.: 1575757
  • EAN: 4016139293448

The laser distance meter is according to IP65 splash-water and dust-protected. The rangefinder is ideal for construction sites, private or small commercial users, because it is very robust, he can survive without prejudice to a fall from a height of …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • The charged battery lasts for up to 5000 measurements
  • measuring width (max.) 60 m
Min. reading range 0.05 m
Max. reading range 60 m
Accuracy ± 2 mm
Reading time (max.) 0.5 s
Units of measurement in , ft , m
Functions Area calculator , Inclinometer function , Indirect measurement (trigonometric) , Non-stop reading , Volume calculator , Addtion and substraction , Altitude tracking
Weight 135 g
Weight, information incl. batteries
IP rating
IP65
Memory 20 measurements
Laser category 2
Laser wavelength 635 nm
Width 49 mm
Height 26 mm
Length 115 mm
Calibrated to
Manufacturer's standards (no certificate)
Laser range finder

Technical data

  • The charged battery lasts for up to 5000 measurements
  • measuring width (max.) 60 m
Min. reading range 0.05 m
Max. reading range 60 m
Accuracy ± 2 mm
Reading time (max.) 0.5 s
Units of measurement in , ft , m
Functions Area calculator , Inclinometer function , Indirect measurement (trigonometric) , Non-stop reading , Volume calculator , Addtion and substraction , Altitude tracking
Weight 135 g
Weight, information incl. batteries
IP rating
IP65
Memory 20 measurements

Similar products

See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters