Torrii Wireless charger 2400 mA TorriiBolt TBT-WCH-V12 Outputs Inductive charging standard, USB, USB-C socket White

  • Item no.: 1657449
  • Manufacturer no.: TBT-WCH-V12
  • EAN: 4897078501371

Up to 4 devices at the same time!The TorriiBolt convinces with a only with induction charging option but also has 2 USB outputs and a USB-C-output. Thus, the charger for a variety of devices. The charging process starts automatically after the hang u…

  • Warranty: 24 months
  • Manufacturer: Torrii
  • Item no.: 1657449
  • Manufacturer no.: TBT-WCH-V12
  • EAN: 4897078501371

Up to 4 devices at the same time!The TorriiBolt convinces with a only with induction charging option but also has 2 USB outputs and a USB-C-output. Thus, the charger for a variety of devices. The charging process starts automatically after the hang u…

  • Warranty: 24 months
  • Manufacturer: Torrii
  • Qi-Ladestrom 1000 mA
  • USB/USB-C-charging current per 2400 mA
Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2400 mA
Charging slots 4
Operating voltage 5 V via USB
Colour White
Height 21 mm
(Ø) 93 mm
Weight 90 g
Product type Wireless charger

Technical data

  • Qi-Ladestrom 1000 mA
  • USB/USB-C-charging current per 2400 mA
Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2400 mA
Charging slots 4
Operating voltage 5 V via USB
Colour White
Height 21 mm
(Ø) 93 mm
Weight 90 g
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers