Toshiba 55UK3163DG MB180E LED TV 139 cm 55 inch EEC G (A - G) Smart TV, UHD, PVR ready
4K UHD HDR The 4K UHD TV sets give you four times more sharpness of detail than Full HD models to achieve true-to-life picture clarity. HDR delivers dynamic metadata that accurately calculates and displays the right brightness levels for each TV.TR…
4K UHD HDR The 4K UHD TV sets give you four times more sharpness of detail than Full HD models to achieve true-to-life picture clarity. HDR delivers dynamic metadata that accurately calculates and displays the right brightness levels for each TV.TR…
Toshiba 55UK3163DG MB180E LED TV
4K UHD HDR The 4K UHD TV sets give you four times more sharpness of detail than Full HD models to achieve true-to-life picture clarity. HDR delivers dynamic metadata that accurately calculates and displays the right brightness levels for each TV.TRU picture engine The TRU Picture technology offers a smooth, highly scaled and more detailed display for everything, WAS you are currently watching.Dolby Vision & Atmos You can see, hear and feel like never before with breath-taking realism of Dolby Vision and Dolby Atmos.HD+ Try free HD+ transmission package with 26 private HD transmitters and 3 UHD transmitters, as well as HD+ comfort features including restart, media libraries and UHD switch. 6 No registration, no subscription
This text is machine translated.
Highlights & Details
- Screen size diagonal: 139 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 2100 Total Picture Quality
- Recording function: via USB
Delivery
- Remote control (batteries included)
- User manual.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to changeCustomer reviews
Similar products
See and discover other items from category TVs