Toshiba TransMemory™ U202 USB stick 32 GB White THN-U202W0320E4 USB 2.0

  • Item no.: 1647591
  • Manufacturer no.: THN-U202W0320E4
  • EAN: 4047999400127

Even easier, more SAVEThe USB flash drive trans-Memory™ U202 from Toshiba is small, but has a large selection of memory sizes for high storage capacity and thus makes the saving of media is child's play. With appropriate protection software offers tr…

  • Item no.: 1647591
  • Manufacturer no.: THN-U202W0320E4
  • EAN: 4047999400127

Even easier, more SAVEThe USB flash drive trans-Memory™ U202 from Toshiba is small, but has a large selection of memory sizes for high storage capacity and thus makes the saving of media is child's play. With appropriate protection software offers tr…

Memory capacity 32 GB
Interfaces USB 2.0
Writing 5 MBps
Reading 18 MBps
Colour White
Weight 8 g
Dim (W x H x D) 21.4 x 8.4 x 51.4 mm
Width 21.4 mm
Height 8.4 mm
Depth 51.4 mm
Product type USB stick

Technical data

Memory capacity 32 GB
Interfaces USB 2.0
Writing 5 MBps
Reading 18 MBps
Colour White
Weight 8 g
Dim (W x H x D) 21.4 x 8.4 x 51.4 mm
Width 21.4 mm
Height 8.4 mm
Depth 51.4 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks