Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Reading | 120 MBps |
Features | Nano |
Colour | White |
Weight | 3 g |
Dim | (W x H x D) 15.2 x 6.8 x 16.8 mm |
Width | 15.2 mm |
Height | 6.8 mm |
Depth | 16.8 mm |
Product type | USB stick |
---|
Toshiba USB-Stick 32GB TRANS-Memory™ U 364 USB 3.0
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
- Compact dimensions
- This text is machine translated.
Delivery
- USB stick
- This text is machine translated.
System Requirements
- Windows® 7
- Windows® 8.1
- Windows® 10
- MAC OS X v10.12 or OS X v10.6.6 v 10.11.
- Warranty: 24 months
- Manufacturer: Toshiba
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks