Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 10.00 m Blue Oehlbach XXL® Series 80
Absolutely high-quality pre-assembled fiber-optic cable for a optical-digital audio connection between the individual components of a home cinema system. The patented design of the optical digital cable with 217 individual fiber-optic cables from spe…
- Warranty: 24 months
- Manufacturer: Oehlbach
Absolutely high-quality pre-assembled fiber-optic cable for a optical-digital audio connection between the individual components of a home cinema system. The patented design of the optical digital cable with 217 individual fiber-optic cables from spe…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) |
Cable length | 10.00 m |
Colour | Blue |
Connector type | straight |
Features | gold plated connectors |
Cable use | Digital Audio |
type | Cable |
---|---|
Type | Round |
Core material | FO |
Product type | Digital Audio Cable |
Documents & Downloads
Oehlbach 1380 XXL Series 80 Toslink connection cable, 10 m
Absolutely high-quality pre-assembled fiber-optic cable for a optical-digital audio connection between the individual components of a home cinema system. The patented design of the optical digital cable with 217 individual fiber-optic cables from special polymer optical fibers, achieved the highest luminous intensity and enables a data transfer rate of up to 125 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interface writes only a transfer rate of 12.8 Mbps! Fully assembled with the coordinated on this cable Toslink Plug" XXL Series 80 CO".
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- Insulation
- 217 ultra-thin strands
Facts
- Metal Plugs
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables