
Highlights & Details
TP-Link mobile 3G/UMTS router
- Integrated 3G modem for a 3G broadband connection without external modem
- Supports HSPA+ with up to 21.6 Mbps for downloading and 5.76 Mbps in the Upload
- The rechargeable 2000 mah battery provides energy for 6 to 7 hours operation independent of the power supply
- Simultaneous surfing for up to 10 users
- Charging via Micro-USB connection
Technical specifications
- Product type
3G Wi-Fi mobile hotspot
- No. of devices (max.)
up to 10 devices
- GSM standard
GSM/2G
UMTS/3G
- Data transfer
UMTS
WiFi
GPRS
EDGE
HSPA
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
2100 MHz
- Bit rate (max.)
21.6 Mbps
- Operating time (max.)
7 h
- Standby max.
7 h
- Factory colour
Black
- Features
+ microSD card slot
- Weight
92.5 g
- Width
56.7 mm
- Height
19.8 mm
- Depth
94 mm
- SIM card version
Standard SIM
Micro SIM
Nano SIM
- Text message function
No
- Memory card slots
microSD card (up to 32 GB)
- NFC (Near field communication)
No
- Dim
(W x H x D) 56.7 x 19.8 x 94 mm
- Battery capacity
2000 mAh
- Connections
Micro USB port for power supply
SIM card slot
MicroSD card slot
Documents & Downloads
Datasheet
Datasheet 1194732 TP-LINK M5250 3G Wi-Fi mobile hotspot up to 10 devices 21.6 Mbps + microSD card slot Black
User & Safety Instructions
User & Safety Instructions 1194732 TP-LINK M5250 3G Wi-Fi mobile hotspot up to 10 devices 21.6 Mbps + microSD card slot Black
Description
TP-LINK M5250 is the top model when it comes to the shared use of a 3G connection. Through the built-in 3G modem requires only an enabled SIM card, your own WLAN hotspot. With up to 21.6 Mbps for downloading and 5.76 Mbps in the upload, the M5250 is in the position up to 10 users at the same time to use. Its compact design and its powerful 2000 mah battery, make it the ideal travel companion.
Easy sharing a 3G/UMTS connection
The M5250 combines the mobility of a 3G broadband connection with the flexibility of a WLAN-connection. There is no need for a separate 3G modem is connected, but only an SIM card must be inserted. Thus you will have your own internet hotspot wherever 3G cover is available.
Supports HSPA+ and WLAN
With HSPA+ speeds of up to 21.6 Mbps for downloading and 5.76 Mbps in the Upload allows the M5250 up to 10 users at the same time a totally new browsing experience.
2000 mah battery for unlimited mobility
Through its powerful 2000 mah battery, the M5250 6 to 7 hours independent of mains operated. Then, you can connect it to a USB port on a PC or using an adapter (not included) using a power re-charging. The actual use duration can vary depending on the surf behavior.
Micro-SD card slot
The M5250 has a micro-SD card slot for cards up to 32 GB. So that the device can be connected to your computer via USB and as additional drive.
Compact design for traveling
Thanks to its compact hand charmer design, the M5250 fits perfectly in your hand. With its corrugated surface and its edge-less form, it fits perfectly in your hand.
This text is machine translated.
Features
- Standard SIM with adapter for Micro SIM and nano SIM.
Scope of delivery
- 3G Wi-Fi router M5250
- Rechargeable battery
- Micro USB cable
- Adapter for Micro SIM cards
- Adapter for nano SIM cards
- Quick installation guide
System requirements
- Microsoft ® Windows ® XP/Vista/7/8/10
- MacOS ® AndroidiOSWindows Phone







