TP-LINK TL-PA411KIT Powerline starter kit 600 Mbps
The expansion of the wired network on your entire house via circuitThe TL-PA411 converts your existing power supply lines in a high-speed network. This allows you to simply by plugging the adapter into the outlet a new wired network.- Need to lay cab…
- Warranty: 24 months
- Manufacturer: TP-LINK
The expansion of the wired network on your entire house via circuitThe TL-PA411 converts your existing power supply lines in a high-speed network. This allows you to simply by plugging the adapter into the outlet a new wired network.- Need to lay cab…
- Warranty: 24 months
- Manufacturer: TP-LINK
Technical data
Operating current | 3.2 W |
---|---|
Depth | 28.5 mm |
Height | 52 mm |
Width | 65 mm |
Powerline data transfer rate | 600 Mbps |
Built-in socket | No / No |
No. of LAN ports | 1 x |
Standby current consumption | 0.7 W |
Product type | Powerline starter kit |
TP-LINK TL-PA 411 KIT AV600 POWERLINE ADAPTER KIT
The expansion of the wired network on your entire house via circuit
The TL-PA411 converts your existing power supply lines in a high-speed network. This allows you to simply by plugging the adapter into the outlet a new wired network.
- Need to lay cables or drilling is not necessary
- The network goes through walls, ceilings or floors
Plug and play No configuration is required
The commissioning of the powerline adapter is very simple:
Step 1: Connect the first powerline adapter to your router.
Step 2: Insert another powerline adapter in the room in which you have a network connection you need.
600 Mbit/s Powerline speed of up to 300 meter power cable range
Thanks to the HomePlug AV technology, the transfer speeds of the TL-TL-PA 411 KIT up to 600 Mbit/s * with up to 300 meter power cable range. This allows you uninterrupted HD video streaming, online gaming and downloading of large files.
Compact miniature design
Thanks to its ultra-compact casing and its modern design, the TL-PA 411 KIT inconspicuously into any living environment.
Up to 85% energy saving
The TL-PA411 KIT is significantly less greedy in terms of power consumption. If the connected device is switched off, the power line switches automatically to the power-saving mode and thus saving up to 85% * energy.*
* The actual values can vary due to network and environmental factors.
* 1. The maximum theoretically achievable data transfer rate of the Homeplug AV2 specifications derived. The actual data transfer rate, depending on the ambient factors, such as the distance, network utilization, building and on the quality of electrical installation systems vary.
* 2. The actual energy savings can vary depending on the network and environmental factors.
* 3. Compatible with HomePlug AV and AV2 Standard Powerline adapters.
This text is machine translated.
Highlights & Details
- Compatible with the HomePlug AV standard, high-speed data transfer rate up to 600 Mbit/s
- No new cables, Easy Plug-and-play operation, there is no configuration required
- Super-small design with a new outer, balances to visually adapts to every socket
- Patented power saving mode, which automatically reduces the power consumption by 85% *
Delivery
- Powerline Ethernet Adapter
- Ethernet cable (RJ45)
- Resource CD
- Quick installation guide
System Requirements
- Windows 8/7/Vista/XP/2000, Mac, Linux
- Warranty: 24 months
- Manufacturer: TP-LINK
Comments
For the arrangement of the power line network you will need at least 2 adapter in the same circuit. The TL-PA411 Kit is compatible with all popular router and Powerline adapters.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline