TP-LINK TL-WPA7510 KIT Powerline Wi-Fi starter kit 1 Gbps

  • Item no.: 1549053
  • Manufacturer no.: TL-WPA7510 KIT
  • EAN: 6935364099046

TP-LINK TL-WPA 7510 KIT POWERLINE WLAN S

  • Item no.: 1549053
  • Manufacturer no.: TL-WPA7510 KIT
  • EAN: 6935364099046

TP-LINK TL-WPA 7510 KIT POWERLINE WLAN S

T 47 mm
Height 131 mm
Width 72 mm
Powerline data transfer rate 1 Gbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Wi-Fi transmission rate (max.) 750 Mbps
Product type Powerline Wi-Fi starter kit

Technical data

T 47 mm
Height 131 mm
Width 72 mm
Powerline data transfer rate 1 Gbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Wi-Fi transmission rate (max.) 750 Mbps
Product type Powerline Wi-Fi starter kit

Frequently bought together

Similar products

See and discover other items from category Powerline