TP-LINK TL-WPA8630P Powerline adapter 1.300 Mbps

  • Item no.: 1711206
  • Manufacturer no.: TL-WPA8630P
  • EAN: 6935364093709

Perfect wireless coverage throughout the houseTP-LINK's TL-WPA 8630 P uses your existing power supply lines for data transfer. You can make in no time at all from every socket in a network access - without installing cable or drilling.Fast dual-band …

  • Item no.: 1711206
  • Manufacturer no.: TL-WPA8630P
  • EAN: 6935364093709

Perfect wireless coverage throughout the houseTP-LINK's TL-WPA 8630 P uses your existing power supply lines for data transfer. You can make in no time at all from every socket in a network access - without installing cable or drilling.Fast dual-band …

Operating current 11 W
Depth 42 mm
Height 152 mm
Width 75 mm
Powerline data transfer rate 1.300 Mbps
Built-in socket Yes
LAN data transfer rate 10 / 100 / 1000 Mbps
No. of LAN ports 3 x
Standby current consumption 7 W
Wi-Fi transmission rate (max.) 1.3 Gbps
Product type Powerline adapter

Technical data

Operating current 11 W
Depth 42 mm
Height 152 mm
Width 75 mm
Powerline data transfer rate 1.300 Mbps
Built-in socket Yes
LAN data transfer rate 10 / 100 / 1000 Mbps
No. of LAN ports 3 x
Standby current consumption 7 W
Wi-Fi transmission rate (max.) 1.3 Gbps

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Powerline