TracoPower TML 20515C AC/DC PSU (print) 5 V DC 2.8 A 20 W
AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FC…
AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FC…
AC / DC power supply module TML series, 5 - 30 watts
AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.
Highlights & Details
- Output 5 V DC/2.8 A;Power 20 W;Input voltage 85 - 264 V AC
Comments
Derating >50 °CCustomer reviews
Similar products
See and discover other items from category AC/DC PCB PSUs