TracoPower TMP 60148C AC/DC PSU module 1250 mA 60 W 48 V DC 5 pc(s)
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
TracoPower TMP 60148C AC/DC PSU module 1250 mA 60 W 48 V DC 5 pc(s)
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Highlights & Details
- Ultra compact and flat
- AC- and DC-input
Facts
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components