Transcend JetFlash® 340 USB smartphone/tablet extra memory Black 32 GB USB 2.0, Micro USB 2.0
Replace the go data with your mobile device. Transcends JetFlash 340 OTG USB-Stick extends the memory of your Android device and simplifies the exchange of digital media content.Two interfaces, Doubly convenientThe JetFlash 340 OTG (on-the-go) USB-St…
- Warranty: 24 months
- Manufacturer: Transcend
Replace the go data with your mobile device. Transcends JetFlash 340 OTG USB-Stick extends the memory of your Android device and simplifies the exchange of digital media content.Two interfaces, Doubly convenientThe JetFlash 340 OTG (on-the-go) USB-St…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Writing | 10 MBps |
Reading | 20 MBps |
Colour | Black |
Weight | 5 g |
Width | 17 mm |
Height | 8 mm |
Depth | 51 mm |
Dim | (W x H x D) 17 x 8 x 51 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Documents & Downloads
- Manual 1327483 Transcend JetFlash® 340 USB smartphone/tablet extra memory Black 32 GB USB 2.0, Micro USB 2.0
PDF - Manual 1327483 Transcend JetFlash® 340 USB smartphone/tablet extra memory Black 32 GB USB 2.0, Micro USB 2.0
PDF - Manual 1327483 Transcend JetFlash® 340 USB smartphone/tablet extra memory Black 32 GB USB 2.0, Micro USB 2.0
PDF
Transcend USB stick JetFlash 340 OTG 32 GB
Replace the go data with your mobile device. Transcends JetFlash 340 OTG USB-Stick extends the memory of your Android device and simplifies the exchange of digital media content.
Two interfaces, Doubly convenient
The JetFlash 340 OTG (on-the-go) USB-Stick makes it easier thanks to its two interfaces and the high storage capacity the transport and exchange your personal data. It is almost like a small hard disk for your mobile device, requires no annoying cables.
Is super in the hand
The JetFlash 340 OTG USB-stick has a streamline design, lies well in the hand and can be easily inserted into the device and remove.
Data exchange at any time & everywhere
With the JetFlash 340 OTG USB stick can data from or to the memory on your mobile device via a stable USB connection. The exchange of data is therefore faster and more reliable than via WLAN, Bluetooth or mobile Internet with 3G or 4G.
Versatile and entertaining
On the side with the micro-USB connection, you can use the JetFlash 340 with mobile devices, the USB support on-the-go. The standard USB interface on the opposite side offers the option to exchange data with desktop PCs, ultrabook, notebooks, televisions, Blue-Ray/DVD players, stereo systems, digital frame or even games consoles.
Free Transcend Elite app.
With the help of the Transcend Elite App, you can use your files, with cloud storage services parts and a quick backup of the data stored on the Android device.
This text is machine translated.
Highlights & Details
- 32 GB interface
- USB 2.0 and micro-USB 2.0 interface
- Simple data exchange between the PC and Smartphone
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- For Mac OS 9.0 and higher.
- Linux Kernel 2.4.2.
- Warranty: 24 months
- Manufacturer: Transcend
Comments
It is not possible to use both USB interface at the same time.Device prerequisites for the Transcend Elite App: Android device with Android 4.0 or later.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion