Transcend JetFlash® 360 USB stick 16 GB TS16GJF360 USB 2.0
The JetFlash 360 is equipped with its size of only 45 mm x 18.3 mm x 7.5mm and a weight of 4.3 g an extremely compact and lightweight USB-Stick. Thanks to its practical form, it very well between thumb and fingers and can be easily from the USB port.…
- Warranty: 24 months
- Manufacturer: Transcend
The JetFlash 360 is equipped with its size of only 45 mm x 18.3 mm x 7.5mm and a weight of 4.3 g an extremely compact and lightweight USB-Stick. Thanks to its practical form, it very well between thumb and fingers and can be easily from the USB port.…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 6 MBps |
Reading | 18 MBps |
Weight | 4.3 g |
Dim | (W x H x D) 18 x 7.5 x 45 mm |
Width | 18 mm |
Height | 7.5 mm |
Depth | 45 mm |
Product type | USB stick |
Documents & Downloads
Transcend USB stick JetFlash 360 16GB USB 2.0
The JetFlash 360 is equipped with its size of only 45 mm x 18.3 mm x 7.5mm and a weight of 4.3 g an extremely compact and lightweight USB-Stick. Thanks to its practical form, it very well between thumb and fingers and can be easily from the USB port.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Ergonomic shape
- Easy to use with one hand
- Extremely slim and light
- Compatible with USB 2.0
- Free download of the Transcend Elite Data Management Software
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks