Transcend JetFlash® 500 USB stick 16 GB Green TS16GJF500 USB 2.0

  • Item no.: 413406
  • Manufacturer no.: TS16GJF500
  • EAN: 0760557817550

Everyone knows the problem of losing the cap of the USB stick. Besides this, one has to take off the cap and place it again, when the USB-stick is used. The JetFlash 500 is equipped with a retractable slide regulator, with which the USB-stick can be …

  • Item no.: 413406
  • Manufacturer no.: TS16GJF500
  • EAN: 0760557817550

Everyone knows the problem of losing the cap of the USB stick. Besides this, one has to take off the cap and place it again, when the USB-stick is used. The JetFlash 500 is equipped with a retractable slide regulator, with which the USB-stick can be …

Memory capacity 16 GB
Interfaces USB 2.0
Writing 4 MBps
Reading 13 MBps
Features retractable USB port
Colour Green
Weight 10 g
Dim (W x H x D) 21 x 9 x 63 mm
Width 21 mm
Height 9 mm
Depth 63 mm
Connection USB 2.0
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB 2.0
Writing 4 MBps
Reading 13 MBps
Features retractable USB port
Colour Green
Weight 10 g
Dim (W x H x D) 21 x 9 x 63 mm
Width 21 mm
Height 9 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks