Transcend JetFlash 510 USB stick 4 GB Silver TS4GJF510S USB 2.0

  • Item no.: 1846165
  • Manufacturer no.: TS4GJF510S
  • EAN: 0760557842569

An elegant eye-catcherFor all style-conscious is the stylish JetFlash 510 is the perfect accessory for storing, transporting and sharing of data anywhere and at any time.Thanks to its high-quality metal housing stands out clearly from the mass of the…

  • Item no.: 1846165
  • Manufacturer no.: TS4GJF510S
  • EAN: 0760557842569

An elegant eye-catcherFor all style-conscious is the stylish JetFlash 510 is the perfect accessory for storing, transporting and sharing of data anywhere and at any time.Thanks to its high-quality metal housing stands out clearly from the mass of the…

Memory capacity 4 GB
Interfaces USB 2.0
Writing 4 MBps
Reading 19 MBps
Features Waterproof
Colour Silver
Weight 2.7 g
Width 12.2 mm
Height 21.8 mm
T 4.55 mm
Product type USB stick

Technical data

Memory capacity 4 GB
Interfaces USB 2.0
Writing 4 MBps
Reading 19 MBps
Features Waterproof
Colour Silver
Weight 2.7 g
Width 12.2 mm
Height 21.8 mm
T 4.55 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks