Transcend JetFlash® 710G USB stick 64 GB Gold TS64GJF710G USB 3.1

  • Item no.: 1327471
  • Manufacturer no.: TS64GJF710G
  • EAN: 0760557831112

The JetFlash 710 Super Speed USB 3.1 Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB-stick…

  • Item no.: 1327471
  • Manufacturer no.: TS64GJF710G
  • EAN: 0760557831112

The JetFlash 710 Super Speed USB 3.1 Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB-stick…

Memory capacity 64 GB
Interfaces USB 3.1
Writing 24 MBps
Reading 90 MBps
Features Nano
Colour Gold
Weight 3.3 g
Width 12 mm
Height 6 mm
Depth 22 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.1
Writing 24 MBps
Reading 90 MBps
Features Nano
Colour Gold
Weight 3.3 g
Width 12 mm
Height 6 mm
Depth 22 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks