Transcend JetFlash® 790 USB stick 16 GB White, Blue TS16GJF790W USB 3.1

  • Item no.: 1485339
  • Manufacturer no.: TS16GJF790W
  • EAN: 0760557830375

The cap-less USB 3.0 JetFlash 790 features a ausschiebbaren USB connector, so your data is protected while on the move. You simply move the colored slider to the connector in and out. The JetFlash 790 supports the SuperSpeed USB 3.0 specification and…

  • Item no.: 1485339
  • Manufacturer no.: TS16GJF790W
  • EAN: 0760557830375

The cap-less USB 3.0 JetFlash 790 features a ausschiebbaren USB connector, so your data is protected while on the move. You simply move the colored slider to the connector in and out. The JetFlash 790 supports the SuperSpeed USB 3.0 specification and…

Memory capacity 16 GB
Interfaces USB 3.1
Writing 12 MBps
Reading 90 MBps
Features retractable USB port
Colour White , Blue
Weight 5 g
Width 21 mm
Height 10 mm
Depth 63 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB 3.1
Writing 12 MBps
Reading 90 MBps
Features retractable USB port
Colour White , Blue
Weight 5 g
Width 21 mm
Height 10 mm
Depth 63 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks