Transcend JetFlash® 850 USB stick Silver 16 GB USB 3.2 Gen 2 (USB 3.1), USB-C™

  • Item no.: 1538821
  • Manufacturer no.: TS16GJF850S
  • EAN: 0760557836681

With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…

  • Item no.: 1538821
  • Manufacturer no.: TS16GJF850S
  • EAN: 0760557836681

With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…

Memory capacity 16 GB
Interfaces USB 3.2 Gen 2 (USB 3.1) , USB-C™
Writing 15 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB 3.2 Gen 2 (USB 3.1) , USB-C™
Writing 15 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion