Transcend JetFlash® 850 USB stick Silver 32 GB USB-C™ USB 3.2 (Gen 2)
With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…
- Warranty: 24 months
- Manufacturer: Transcend
With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB-C™ USB 3.2 (Gen 2) |
Writing | 130 MBps |
Reading | 30 MBps |
Colour | Silver |
Weight | 5 g |
Width | 13 mm |
Height | 7 mm |
Depth | 34 mm |
Dim | (W x H x D) 13 x 7 x 34 mm |
Product type | USB stick |
---|
Transcend USB stick JetFlash 850 S 16GB silver USB type-C USB 3.1
With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C port to transfer. At the same time the stick impresses by an ergonomic curved handy design. Transcend's free Elite App for PC and mobile devices helps you to view and the data on the JetFlash 850 simply on your MacBook, smartphone and tablet to manage and secure.
Verdrehsicherer USB type-C-connector
Transcends JetFlash 850 is supplied with the modern USB type-C connection and thus offers the greatest flexibility in the use. It is independent of direction and compatible with all smartphones, tablets and computers of the next generation with this connection.
Unprecedented transfer speeds
Equipped with a SuperSpeed USB 3.1 (1) Plug the JetFlash 850 impresses with transfer rates of up to 130 MB/s, what lightning-fast access to your data.
Ergonomic curved design
Transcends JetFlash 850 offers an ergonomic design for easy and user-friendly use. Part of the modern designs is an eyelet for attaching a neck strap (not included). It can be attached to the stick easily to bag or bags and is available at any time ready for use. A cap protects the USB connection against damage.
Water and dust resistant
Because of the COB (Chip-on-board) technology and the metal casing, the JetFlash 850 is not only extremely light, but also complete water and dust-resistant.
Transcend Elite Software and mobile app
Transcend Elite is a professional Mac OS X and Windows compatible software that supports you to manage your data. Download the free software either from our web site or select the app from Google Play for Android. Transcend Elite offers: data backup and storage, data encryption, bookmarking and backup in the cloud.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB type-C USB 3.1 Gen 1 interface
- Waterproof; resistant to dust and shocks
- Free download of the RecoveRX Software
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion