Transcend JetFlash® 850 USB stick Silver 64 GB USB 3.1, USB-C™

  • Item no.: 1538823
  • Manufacturer no.: TS64GJF850S
  • EAN: 0760557836704

With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…

  • Item no.: 1538823
  • Manufacturer no.: TS64GJF850S
  • EAN: 0760557836704

With its USB type-C connector and USB OTG (on-the-go) technology, Transcends JetFlash 850 USB stick is the new generation of USB-sticks, which allows you to view your data to and from the latest computers, laptops and Mac computers with USB type-C po…

Memory capacity 64 GB
Interfaces USB 3.1 , USB-C™
Writing 30 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.1 , USB-C™
Writing 30 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion