Transcend JetFlash 910 USB stick 256 GB TS256GJF910 USB 3.2 (Gen 1)
DescriptionWe introduce Transcend's long-lasting, powerful JetFlash 910, a USB stick that is anything but usual. With sensational read speeds of up to 420 MB/s and write speeds of up to 400 MB/s, the JetFlash 910 offers first-class performance in an …
- Warranty: 24 months
- Manufacturer: Transcend
DescriptionWe introduce Transcend's long-lasting, powerful JetFlash 910, a USB stick that is anything but usual. With sensational read speeds of up to 420 MB/s and write speeds of up to 400 MB/s, the JetFlash 910 offers first-class performance in an …
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 256 GB |
---|---|
Interfaces | USB 3.2 (Gen 1) |
Writing | 400 MBps |
Reading | 420 MBps |
Weight | 11 g |
Dim | (W x H x D) 17 x 7.4 x 69 mm |
Width | 17 mm |
Height | 7.4 mm |
Depth | 69 mm |
Product type | USB stick |
Transcend USB stick JetFlash 910 256GB USB 3.1
Description
We introduce Transcend's long-lasting, powerful JetFlash 910, a USB stick that is anything but usual. With sensational read speeds of up to 420 MB/s and write speeds of up to 400 MB/s, the JetFlash 910 offers first-class performance in an elegant and robust design. The metallic aluminum casing protects your data, no matter where you go.
Metallic brilliance
Protect your data with the Transcend JetFlash 910, whose aluminum metal casing with sand-blasted surface is as robust as elegant. Data loss and errors can also occur with devices that are designed for portability. This is why the JetFlash 910 impresses with its double impact power: Tasteful design and robust housing. For the first-class and stylish protection of your data.
No normal USB stick
The JetFlash 910 may look like a normal USB stick, but it also impresses with a performance that goes beyond that of conventional flash drives. With up to 420 MB/s read speed and up to 400 MB/s write speed, you can transfer 4 GB to the drive in less than 15 seconds. Simply connect it and transfer all your 4K films and high-resolution pictures in no time at all.
Note: The JetFlash 910 comes pre-formatted in FAT32 file format to ensure maximum compatibility. If you want to transfer a single file with more than 4GB, you must format the drive in a different format, such as exFAT.
Longevity that matters
Regular daily use takes the power and durability of a USB stick beyond its dimensions. Whether you need to transfer a variety of graphics or HD videos daily, or whether you use your JetFlash 910 with a write-intensive application like a Dashcam - you can rely on this model to do your tasks smoothly! This high-end drive has a 10-fold service life compared to a conventional TLC USB stick. The JetFlash 910 ensures that your important data remains secure and intact.
Large memory
The JetFlash 910 has a storage capacity of up to 256GB, so that you can transfer, store and share files more easily than ever before.
Helpful software
Transcend Elite is a sophisticated data management software package that is compatible with MacOS, Windows OS and Android. It is available as a desktop or mobile app and can be downloaded free of charge from the official Transcend and Google Play websites. Transcend Elite offers data backup and recovery, data encryption and cloud backup functions.
This text is machine translated.
Highlights & Details
- 256 GB storage capacity
- Read/write speeds of up to 420 MB/s or 400MB/s.
- USB 3.1 Gen1 interface
- Robust aluminium enclosure
- Free download of transcend elite data management software
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Transcend
Comments
Note: The mobile app only works with Android OTG sticks.Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks